MDF7C-12DP-2.54DSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $9.94360
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF7C-12DP-2.54DSA

DigiKey Part Number
MDF7C-12DP-2.54DSA-ND
Manufacturer
Manufacturer Product Number
MDF7C-12DP-2.54DSA
Description
CONN HDR 12POS 0.1 STACK T/H
Customer Reference
Detailed Description
12 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MDF7C-12DP-2.54DSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Number of Positions
12
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.984" (25.000mm)
Length - Post (Mating)
0.118" (3.000mm)
Length - Stack Height
0.728" (18.500mm)
Length - Tail
0.138" (3.500mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
-
Color
Black, Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes