Direct

MDF7C-11P-2.54DSA(55) | |
|---|---|
DigiKey Part Number | MDF7C-11P-2.54DSA(55)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7C-11P-2.54DSA(55) |
Description | CONN HDR 11POS 0.1 STACK T/H TIN |
Customer Reference | |
Detailed Description | 11 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MDF7C-11P-2.54DSA(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.984" (25.000mm) | |
Length - Post (Mating) | 0.118" (3.000mm) | |
Length - Stack Height | 0.728" (18.500mm) | |
Length - Tail | 0.138" (3.500mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 39.4µin (1.00µm) | |
Color | Black, Gray | |
Base Product Number |

