MDF76TW-30S-1H(55) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $11.11246
Datasheet
30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF76TW-30S-1H(55)

DigiKey Part Number
H124526TR-ND - Tape & Reel (TR)
H124526CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MDF76TW-30S-1H(55)
Description
CONN RCPT 30P 0.039 GOLD SMD R/A
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MDF76TW-30S-1H(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Insulation Color
Beige
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
200VAC
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
1.25µin (0.032µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes