Direct

MDF7-24P-2.54DSA(59) | |
|---|---|
DigiKey Part Number | MDF7-24P-2.54DSA(59)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7-24P-2.54DSA(59) |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDF7-24P-2.54DSA(59) Models |
Category | Contact Length - Mating 0.394" (10.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.612" (15.54mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded 18 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDF7-24P-2.54DSA(89) | Hirose Electric Co Ltd | 0 | 26-MDF7-24P-2.54DSA(89)-ND | $31.43740 | Direct |


