
MDF7-24P-2.54DSA(89) | |
|---|---|
DigiKey Part Number | 26-MDF7-24P-2.54DSA(89)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7-24P-2.54DSA(89) |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.394" (10.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bag | Overall Contact Length 0.612" (15.54mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $31.43740 | $3,143.74 |

