
MDF7-16S-2.54DSA(95) | |
|---|---|
DigiKey Part Number | MDF7-16S-2.54DSA(95)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7-16S-2.54DSA(95) |
Description | CONN RCPT 16POS SGL STR TH TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -35°C ~ 85°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $12.68600 | $126.86 |
| 100 | $10.77670 | $1,077.67 |
| 500 | $9.61932 | $4,809.66 |
| 1,000 | $9.16015 | $9,160.15 |
| 5,000 | $8.17743 | $40,887.15 |
| 10,000 | $7.78755 | $77,875.50 |


_tmb.jpg)