
MDF7-16P-2.54DSA(95) | |
|---|---|
DigiKey Part Number | 26-MDF7-16P-2.54DSA(95)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7-16P-2.54DSA(95) |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.394" (10.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.612" (15.54mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $10.37600 | $103.76 |
| 25 | $9.72440 | $243.11 |
| 50 | $9.25900 | $462.95 |
| 100 | $8.81670 | $881.67 |
| 300 | $8.15820 | $2,447.46 |
| 500 | $7.86930 | $3,934.65 |
| 1,000 | $7.49365 | $7,493.65 |
| 2,500 | $7.02462 | $17,561.55 |











