MDF7-16P-2.54DSA(55) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 644
Unit Price: $10.13000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.51526
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $99.65986
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $14.68374

Similar


Preci-Dip
In Stock: 0
Unit Price: $6.40252

Similar


Preci-Dip
In Stock: 0
Unit Price: $6.02731

Similar


Samtec Inc.
In Stock: 0
Unit Price: $33.83000
Datasheet
MDF7, MDF7P, Straight Tin Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDF7, MDF7P, Straight Tin Pin
MDF7-16P-2.54DSA(55)
MDF7-16P-2.54DSA(55)

MDF7-16P-2.54DSA(55)

DigiKey Part Number
H124186-ND
Manufacturer
Manufacturer Product Number
MDF7-16P-2.54DSA(55)
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MDF7-16P-2.54DSA(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.394" (10.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.612" (15.54mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes