
IT3D-300S-BGA(57) | |
---|---|
DigiKey Part Number | H11783-ND |
Manufacturer | |
Manufacturer Product Number | IT3D-300S-BGA(57) |
Description | CONN RCPT 300POS SMD GOLD |
Customer Reference | |
Detailed Description | 300 Position Connector Receptacle, Non-Gendered Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 300 | |
Pitch | 0.069" (1.75mm) | |
Number of Rows | 60 | |
Mounting Type | Surface Mount | |
Features | Mating Side | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 15mm ~ 40mm | |
Height Above Board | - | |
Base Product Number |