Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HRM(V)-302S | |
|---|---|
DigiKey Part Number | H11566-ND |
Manufacturer | |
Manufacturer Product Number | HRM(V)-302S |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
EDA/CAD Models | HRM(V)-302S Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Extended Insulation |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9888 | Amphenol RF | 327 | 901-9888-ND | $163.44000 | Similar |
| 141-0701-622 | Cinch Connectivity Solutions Johnson | 0 | J903-ND | $135.47388 | Parametric Equivalent |
| 141-0701-632 | Cinch Connectivity Solutions Johnson | 0 | J904-ND | $138.25932 | Parametric Equivalent |
| 142-1701-036 | Cinch Connectivity Solutions Johnson | 85 | J10564-ND | $100.22000 | Parametric Equivalent |
| 142-1701-046 | Cinch Connectivity Solutions Johnson | 0 | 142-1701-046-ND | $108.37912 | Parametric Equivalent |














