Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

23_SMA-50-0-53/199_NH | |
|---|---|
DigiKey Part Number | 3628-23_SMA-50-0-53/199_NH-ND |
Manufacturer | |
Manufacturer Product Number | 23_SMA-50-0-53/199_NH |
Description | 23_SMA-50-0-53/199_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 23_SMA-50-0-53/199_NH Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23_SMA-50-0-53/199_NE | Huber+Suhner, Inc. | 1 | 3628-23_SMA-50-0-53/199_NE-ND | $139.68000 | Parametric Equivalent |
| 141-0701-622 | Cinch Connectivity Solutions Johnson | 0 | J903-ND | $135.47388 | Parametric Equivalent |
| 141-0701-632 | Cinch Connectivity Solutions Johnson | 0 | J904-ND | $138.25932 | Parametric Equivalent |
| 142-1701-036 | Cinch Connectivity Solutions Johnson | 85 | J10564-ND | $100.22000 | Parametric Equivalent |
| 142-1701-046 | Cinch Connectivity Solutions Johnson | 0 | 142-1701-046-ND | $108.37912 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $71.66190 | $7,166.19 |











