
HRM-402(40) | |
---|---|
DigiKey Part Number | HRM-402(40)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-402(40) |
Description | CONN SMA PLUG RCPT |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $272.65250 | $5,453.05 |