HRM-302S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 20
Unit Price: $307.09000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 5
Unit Price: $284.00000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3
Unit Price: $208.12000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 52
Unit Price: $201.84000
Datasheet
HRM-302S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HRM-302S
HRM-302S Back

HRM-302S

DigiKey Part Number
H122725-ND
Manufacturer
Manufacturer Product Number
HRM-302S
Description
CONN SMA RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
HRM-302S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
1000
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes