
HR10B-2.5CJ(73) | |
---|---|
DigiKey Part Number | H124763-ND |
Manufacturer | |
Manufacturer Product Number | HR10B-2.5CJ(73) |
Description | CONTACT PIN COAX CRIMP SLDR |
Customer Reference | |
Detailed Description | Coax Pin, Socket Center Contact Size Crimp, Solder Gold |
EDA/CAD Models | HR10B-2.5CJ(73) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coaxial | |
Contact Type | Coax Pin, Socket Center | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp, Solder | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |