
HNC-2.5S-D-B(05) | |
---|---|
DigiKey Part Number | HNC-2.5S-D-B(05)-ND |
Manufacturer | |
Manufacturer Product Number | HNC-2.5S-D-B(05) |
Description | CONN SOCKET 26-30AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HNC-2.5S-D-B(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |