
HNC-2.5S-D-B(02) | |
---|---|
DigiKey Part Number | H124007-ND |
Manufacturer | |
Manufacturer Product Number | HNC-2.5S-D-B(02) |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HNC-2.5S-D-B(02) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.13200 | $51.32 |
25 | $4.80840 | $120.21 |
50 | $4.57840 | $228.92 |
100 | $4.36000 | $436.00 |
300 | $4.03433 | $1,210.30 |
500 | $3.89120 | $1,945.60 |
1,000 | $3.70538 | $3,705.38 |
2,500 | $3.47338 | $8,683.45 |