HIF3BB-64PD-2.54R-MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $160.77000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BB-64PD-2.54R-MC

DigiKey Part Number
HIF3BB-64PD-2.54R-MC-ND
Manufacturer
Manufacturer Product Number
HIF3BB-64PD-2.54R-MC
Description
CONN HEADER 64POS IDC 28AWG GOLD
Customer Reference
Detailed Description
64 Position Rectangular Header Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
HIF3BB-64PD-2.54R-MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Number of Positions
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes