HIF3BB-64PD-2.54R-MC(63) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $120.43417
HIF3BB-64PD-2.54R-MC(63)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BB-64PD-2.54R-MC(63)

DigiKey Part Number
26-HIF3BB-64PD-2.54R-MC(63)-ND
Manufacturer
Manufacturer Product Number
HIF3BB-64PD-2.54R-MC(63)
Description
CONN HEADER 64POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Position Rectangular Plug Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
HIF3BB-64PD-2.54R-MC(63) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$160.77000$160.77
60$120.43417$7,226.05
120$114.68825$13,762.59
540$103.15320$55,702.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.