


HDE-CTH1(10) | |
|---|---|
DigiKey Part Number | HDE-CTH1(10)-ND |
Manufacturer | |
Manufacturer Product Number | HDE-CTH1(10) |
Description | BACKSHELL D-SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | HDE-CTH1(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.54000 | $95.54 |
| 20 | $77.30200 | $1,546.04 |
| 40 | $73.61000 | $2,944.40 |
| 60 | $71.53367 | $4,292.02 |
| 100 | $69.00210 | $6,900.21 |
| 260 | $65.20273 | $16,952.71 |


