
H6BXG-10112-V7 | |
|---|---|
DigiKey Part Number | H6BXG-10112-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10112-V7 |
Description | JUMPER-H124493TR/A2104V/X 12" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.92900 | $99.29 |
| 30 | $9.51000 | $285.30 |
| 50 | $9.29740 | $464.87 |
| 100 | $8.87560 | $887.56 |
| 250 | $8.02992 | $2,007.48 |
| 500 | $7.39616 | $3,698.08 |
| 1,000 | $6.33948 | $6,339.48 |
| 2,500 | $5.91687 | $14,792.18 |
| 5,000 | $5.62103 | $28,105.15 |

