
H6BXG-10110-R7 | |
|---|---|
DigiKey Part Number | H6BXG-10110-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10110-R7 |
Description | JUMPER-H124493TR/A2104R/X 10" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.21900 | $92.19 |
| 30 | $8.84367 | $265.31 |
| 50 | $8.65620 | $432.81 |
| 100 | $8.28010 | $828.01 |
| 250 | $7.52704 | $1,881.76 |
| 500 | $6.77450 | $3,387.25 |
| 1,000 | $6.02171 | $6,021.71 |
| 2,500 | $5.45719 | $13,642.97 |
| 5,000 | $5.26900 | $26,345.00 |

