
H6BXG-10105-V7 | |
|---|---|
DigiKey Part Number | H6BXG-10105-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10105-V7 |
Description | JUMPER-H124493TR/A2104V/X 5" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.38800 | $63.88 |
| 30 | $6.12700 | $183.81 |
| 50 | $5.99640 | $299.82 |
| 100 | $5.73540 | $573.54 |
| 250 | $5.21392 | $1,303.48 |
| 500 | $4.69244 | $2,346.22 |
| 1,000 | $4.17103 | $4,171.03 |
| 2,500 | $3.78003 | $9,450.08 |
| 5,000 | $3.64969 | $18,248.45 |

