
H6BXG-10104-Y7 | |
|---|---|
DigiKey Part Number | H6BXG-10104-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10104-Y7 |
Description | JUMPER-H124493TR/A2104Y/X 4" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.81700 | $58.17 |
| 30 | $5.58300 | $167.49 |
| 50 | $5.46460 | $273.23 |
| 100 | $5.22630 | $522.63 |
| 250 | $4.75120 | $1,187.80 |
| 500 | $4.27604 | $2,138.02 |
| 1,000 | $3.80096 | $3,800.96 |
| 2,500 | $3.44465 | $8,611.62 |
| 5,000 | $3.32586 | $16,629.30 |

