
H6BBG-10110-S7 | |
|---|---|
DigiKey Part Number | H6BBG-10110-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10110-S7 |
Description | H124493TR/A2104S/H124493TR 10" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.25400 | $122.54 |
| 30 | $11.73200 | $351.96 |
| 50 | $11.47080 | $573.54 |
| 100 | $10.94870 | $1,094.87 |
| 250 | $9.90636 | $2,476.59 |
| 500 | $9.12414 | $4,562.07 |
| 1,000 | $7.82074 | $7,820.74 |
| 2,500 | $7.29938 | $18,248.45 |
| 5,000 | $6.93440 | $34,672.00 |

