
H6AXG-10108-S7 | |
|---|---|
DigiKey Part Number | H6AXG-10108-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10108-S7 |
Description | JMPR-DF22-1416PCFA/A2104S/X 8" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.08600 | $130.86 |
| 30 | $12.52600 | $375.78 |
| 50 | $12.24760 | $612.38 |
| 100 | $11.69030 | $1,169.03 |
| 250 | $10.57732 | $2,644.33 |
| 500 | $9.74222 | $4,871.11 |
| 1,000 | $8.35047 | $8,350.47 |
| 2,500 | $7.79382 | $19,484.55 |
| 5,000 | $7.40412 | $37,020.60 |

