
H6AXG-10104-V7 | |
|---|---|
DigiKey Part Number | H6AXG-10104-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10104-V7 |
Description | JMPR-DF22-1416PCFA/A2104V/X 4" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.90800 | $109.08 |
| 30 | $10.44300 | $313.29 |
| 50 | $10.21120 | $510.56 |
| 100 | $9.74780 | $974.78 |
| 250 | $8.81900 | $2,204.75 |
| 500 | $8.12292 | $4,061.46 |
| 1,000 | $6.96246 | $6,962.46 |
| 2,500 | $6.49831 | $16,245.77 |
| 5,000 | $6.17337 | $30,866.85 |

