
H6ABG-10108-Y7 | |
|---|---|
DigiKey Part Number | H6ABG-10108-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10108-Y7 |
Description | DF22-1416P/A2104R/H124493TR 8" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $16.48800 | $164.88 |
| 30 | $15.78933 | $473.68 |
| 50 | $15.43760 | $771.88 |
| 100 | $14.73590 | $1,473.59 |
| 250 | $13.33296 | $3,333.24 |
| 500 | $12.28018 | $6,140.09 |
| 1,000 | $10.52585 | $10,525.85 |
| 2,500 | $9.82417 | $24,560.43 |
| 5,000 | $9.33295 | $46,664.75 |

