
H6ABG-10105-B7 | |
|---|---|
DigiKey Part Number | H6ABG-10105-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10105-B7 |
Description | DF22-1416P/A2104R/H124493TR 5" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $14.85700 | $148.57 |
| 30 | $14.22833 | $426.85 |
| 50 | $13.91020 | $695.51 |
| 100 | $13.27880 | $1,327.88 |
| 250 | $12.01420 | $3,003.55 |
| 500 | $11.06554 | $5,532.77 |
| 1,000 | $9.48483 | $9,484.83 |
| 2,500 | $8.85246 | $22,131.15 |
| 5,000 | $8.40985 | $42,049.25 |

