
H6ABG-10104-A7 | |
|---|---|
DigiKey Part Number | H6ABG-10104-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10104-A7 |
Description | DF22-1416P/A2104R/H124493TR 4" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $14.31800 | $143.18 |
| 30 | $13.70633 | $411.19 |
| 50 | $13.40280 | $670.14 |
| 100 | $12.79330 | $1,279.33 |
| 250 | $11.57464 | $2,893.66 |
| 500 | $10.66088 | $5,330.44 |
| 1,000 | $9.13785 | $9,137.85 |
| 2,500 | $8.52867 | $21,321.67 |
| 5,000 | $8.10222 | $40,511.10 |

