
H6ABG-10102-B7 | |
|---|---|
DigiKey Part Number | H6ABG-10102-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10102-B7 |
Description | DF22-1416P/A2104R/H124493TR 2" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.22500 | $132.25 |
| 30 | $12.66467 | $379.94 |
| 50 | $12.38460 | $619.23 |
| 100 | $11.82090 | $1,182.09 |
| 250 | $10.69548 | $2,673.87 |
| 500 | $9.85090 | $4,925.45 |
| 1,000 | $8.44372 | $8,443.72 |
| 2,500 | $7.88078 | $19,701.95 |
| 5,000 | $7.48675 | $37,433.75 |

