
H6AAG-10106-S7 | |
|---|---|
DigiKey Part Number | H6AAG-10106-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10106-S7 |
Description | DF22-1416P/A2104S/DF22-1416P 6" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.02100 | $200.21 |
| 30 | $18.96300 | $568.89 |
| 50 | $18.52300 | $926.15 |
| 100 | $17.64110 | $1,764.11 |
| 250 | $15.43588 | $3,858.97 |
| 500 | $14.99484 | $7,497.42 |
| 1,000 | $12.78975 | $12,789.75 |
| 2,500 | $11.90769 | $29,769.23 |
| 5,000 | $11.46667 | $57,333.35 |

