
H4BXT-10110-Y6 | |
|---|---|
DigiKey Part Number | H4BXT-10110-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10110-Y6 |
Description | JUMPER-H9992TR/1853 YL/X 10" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.76500 | $47.65 |
| 30 | $4.32400 | $129.72 |
| 50 | $4.13140 | $206.57 |
| 100 | $3.88510 | $388.51 |
| 250 | $3.58124 | $895.31 |
| 500 | $3.36766 | $1,683.83 |
| 1,000 | $3.16688 | $3,166.88 |
| 2,500 | $2.91986 | $7,299.65 |
| 5,000 | $2.74596 | $13,729.80 |

