
H4BXT-10108-N1 | |
---|---|
DigiKey Part Number | H4BXT-10108-N1-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10108-N1 |
Description | JUMPER-H9992TR/A3047N/X 8" |
Customer Reference | |
Detailed Description | Brown 30 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.58100 | $55.81 |
100 | $4.27650 | $427.65 |
250 | $3.90460 | $976.15 |
500 | $3.71856 | $1,859.28 |
1,000 | $3.06782 | $3,067.82 |









