
H4BXT-10103-N1 | |
---|---|
DigiKey Part Number | H4BXT-10103-N1-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10103-N1 |
Description | JUMPER-H9992TR/A3047N/X 3" |
Customer Reference | |
Detailed Description | Brown 30 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.89800 | $48.98 |
100 | $3.75710 | $375.71 |
250 | $3.43076 | $857.69 |
500 | $3.26728 | $1,633.64 |
1,000 | $2.69549 | $2,695.49 |









