
H4BBG-10105-S8 | |
|---|---|
DigiKey Part Number | H4BBG-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10105-S8 |
Description | JUMPER-H9991TR/1852SL/H9991TR 5" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.47100 | $44.71 |
| 30 | $4.05733 | $121.72 |
| 50 | $3.87700 | $193.85 |
| 100 | $3.64520 | $364.52 |
| 250 | $3.36064 | $840.16 |
| 500 | $3.16012 | $1,580.06 |
| 1,000 | $2.97165 | $2,971.65 |
| 2,500 | $2.73988 | $6,849.70 |
| 5,000 | $2.57670 | $12,883.50 |











