


H3BXT-10110-N8 | |
|---|---|
DigiKey Part Number | H3BXT-10110-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-N8 |
Description | JUMPER-H1504TR/A3048N/X 10" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.52200 | $45.22 |
| 30 | $4.10267 | $123.08 |
| 50 | $3.92160 | $196.08 |
| 100 | $3.68730 | $368.73 |
| 250 | $3.39908 | $849.77 |
| 500 | $3.19620 | $1,598.10 |
| 1,000 | $3.00570 | $3,005.70 |
| 2,500 | $2.77124 | $6,928.10 |
| 5,000 | $2.60620 | $13,031.00 |











