Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10110-A8

DigiKey Part Number
H3BXT-10110-A8-ND
Manufacturer
Manufacturer Product Number
H3BXT-10110-A8
Description
JUMPER-H1504TR/A3048A/X 10"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.52200$45.22
30$4.10267$123.08
50$3.92160$196.08
100$3.68730$368.73
250$3.39908$849.77
500$3.19620$1,598.10
1,000$3.00570$3,005.70
2,500$2.77124$6,928.10
5,000$2.60620$13,031.00
Manufacturers Standard Package
Alternate Color
JUMPER-H1504TR/A3048B/X 10"
In-Stock: 0
Unit Price: $4.52200
JUMPER-H1504TR/A3048G/X 10"
In-Stock: 0
Unit Price: $4.52200
JUMPER-H1504TR/A3048L/X 10"
In-Stock: 0
Unit Price: $4.52200
JUMPER-H1504TR/A3048N/X 10"
In-Stock: 0
Unit Price: $4.52200
JUMPER-H1504TR/A3048R/X 10"
In-Stock: 0
Unit Price: $4.52200
Alternate Length
JUMPER-H1504TR/A3048A/X 2"
In-Stock: 0
Unit Price: $3.84800
JUMPER-H1504TR/A3048A/X 3"
In-Stock: 0
Unit Price: $3.93000
JUMPER-H1504TR/A3048A/X 4"
In-Stock: 0
Unit Price: $4.02000
JUMPER-H1504TR/A3048A/X 5"
In-Stock: 0
Unit Price: $4.10300
JUMPER-H1504TR/A3048A/X 6"
In-Stock: 0
Unit Price: $4.18500
Assembly Component