
H3BXT-10108-L2 | |
|---|---|
DigiKey Part Number | H3BXT-10108-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-L2 |
Description | SINGLE END JUMPER 8" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.88700 | $48.87 |
| 30 | $4.51967 | $135.59 |
| 50 | $4.36000 | $218.00 |
| 100 | $4.15190 | $415.19 |
| 250 | $3.89160 | $972.90 |
| 500 | $3.70560 | $1,852.80 |
| 1,000 | $3.52863 | $3,528.63 |
| 2,500 | $3.30772 | $8,269.30 |
| 5,000 | $3.14987 | $15,749.35 |

