
H3BXT-10106-R2 | |
|---|---|
DigiKey Part Number | H3BXT-10106-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-R2 |
Description | SINGLE END JUMPER 6" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.57700 | $45.77 |
| 30 | $4.23167 | $126.95 |
| 50 | $4.08260 | $204.13 |
| 100 | $3.88750 | $388.75 |
| 250 | $3.64324 | $910.81 |
| 500 | $3.46932 | $1,734.66 |
| 1,000 | $3.30354 | $3,303.54 |
| 2,500 | $3.09670 | $7,741.75 |
| 5,000 | $2.94891 | $14,744.55 |

