
H3BXT-10103-L2 | |
|---|---|
DigiKey Part Number | H3BXT-10103-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-L2 |
Description | SINGLE END JUMPER 3" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.10400 | $41.04 |
| 30 | $3.79633 | $113.89 |
| 50 | $3.66160 | $183.08 |
| 100 | $3.48610 | $348.61 |
| 250 | $3.26764 | $816.91 |
| 500 | $3.11166 | $1,555.83 |
| 1,000 | $2.96300 | $2,963.00 |
| 2,500 | $2.77742 | $6,943.55 |
| 5,000 | $2.64486 | $13,224.30 |

