


H3BXG-10110-R4 | |
|---|---|
DigiKey Part Number | H3BXG-10110-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-R4 |
Description | JUMPER-H1505TR/A2015R/X 10" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.86700 | $48.67 |
| 30 | $4.41233 | $132.37 |
| 50 | $4.21600 | $210.80 |
| 100 | $3.96440 | $396.44 |
| 250 | $3.65496 | $913.74 |
| 500 | $3.43692 | $1,718.46 |
| 1,000 | $3.23195 | $3,231.95 |
| 2,500 | $2.97987 | $7,449.68 |
| 5,000 | $2.80240 | $14,012.00 |











