Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10110-L4

DigiKey Part Number
H3BXG-10110-L4-ND
Manufacturer
Manufacturer Product Number
H3BXG-10110-L4
Description
JUMPER-H1505TR/A2015L/X 10"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.86700$48.67
30$4.41233$132.37
50$4.21600$210.80
100$3.96440$396.44
250$3.65496$913.74
500$3.43692$1,718.46
1,000$3.23195$3,231.95
2,500$2.97987$7,449.68
5,000$2.80240$14,012.00
Manufacturers Standard Package
Alternate Color
JUMPER-H1505TR/A2015A/X 10"
In-Stock: 0
Unit Price: $4.86700
JUMPER-H1505TR/A2015B/X 10"
In-Stock: 0
Unit Price: $4.86700
JUMPER-H1505TR/A2015G/X 10"
In-Stock: 0
Unit Price: $4.86700
JUMPER-H1505TR/A2015N/X 10"
In-Stock: 0
Unit Price: $4.86700
JUMPER-H1505TR/A2015R/X 10"
In-Stock: 0
Unit Price: $4.86700
Alternate Length
JUMPER-H1505TR/A2015L/X 2"
In-Stock: 0
Unit Price: $4.26700
JUMPER-H1505TR/A2015L/X 3"
In-Stock: 0
Unit Price: $4.34100
JUMPER-H1505TR/A2015L/X 4"
In-Stock: 0
Unit Price: $4.42300
JUMPER-H1505TR/A2015L/X 5"
In-Stock: 0
Unit Price: $4.49700
JUMPER-H1505TR/A2015L/X 6"
In-Stock: 290
Unit Price: $4.76000
Assembly Component