
H3BXG-10108-Y2 | |
|---|---|
DigiKey Part Number | H3BXG-10108-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-Y2 |
Description | SINGLE END JUMPER 8" 22AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.28700 | $52.87 |
| 30 | $4.88967 | $146.69 |
| 50 | $4.71560 | $235.78 |
| 100 | $4.48960 | $448.96 |
| 250 | $4.20784 | $1,051.96 |
| 500 | $4.00680 | $2,003.40 |
| 1,000 | $3.81549 | $3,815.49 |
| 2,500 | $3.57659 | $8,941.48 |
| 5,000 | $3.40593 | $17,029.65 |

