
H3BXG-10105-S2 | |
|---|---|
DigiKey Part Number | H3BXG-10105-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-S2 |
Description | SINGLE END JUMPER 5" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.82200 | $48.22 |
| 30 | $4.45733 | $133.72 |
| 50 | $4.29960 | $214.98 |
| 100 | $4.09480 | $409.48 |
| 250 | $3.83776 | $959.44 |
| 500 | $3.65436 | $1,827.18 |
| 1,000 | $3.47985 | $3,479.85 |
| 2,500 | $3.26193 | $8,154.82 |
| 5,000 | $3.10627 | $15,531.35 |

