
H3BXG-10104-R2 | |
|---|---|
DigiKey Part Number | H3BXG-10104-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10104-R2 |
Description | SINGLE END JUMPER 4" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.66700 | $46.67 |
| 30 | $4.31300 | $129.39 |
| 50 | $4.16080 | $208.04 |
| 100 | $3.96180 | $396.18 |
| 250 | $3.71376 | $928.44 |
| 500 | $3.53622 | $1,768.11 |
| 1,000 | $3.36726 | $3,367.26 |
| 2,500 | $3.15639 | $7,890.98 |
| 5,000 | $3.00575 | $15,028.75 |

