
H3BXG-10103-B2 | |
|---|---|
DigiKey Part Number | H3BXG-10103-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10103-B2 |
Description | SINGLE END JUMPER 3" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.50300 | $45.03 |
| 30 | $4.16900 | $125.07 |
| 50 | $4.02220 | $201.11 |
| 100 | $3.82880 | $382.88 |
| 250 | $3.58908 | $897.27 |
| 500 | $3.41760 | $1,708.80 |
| 1,000 | $3.25426 | $3,254.26 |
| 2,500 | $3.05050 | $7,626.25 |
| 5,000 | $2.90493 | $14,524.65 |

