
H3BXG-10102-S2 | |
|---|---|
DigiKey Part Number | H3BXG-10102-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-S2 |
Description | SINGLE END JUMPER 2" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.34800 | $43.48 |
| 30 | $4.02500 | $120.75 |
| 50 | $3.88180 | $194.09 |
| 100 | $3.69580 | $369.58 |
| 250 | $3.46408 | $866.02 |
| 500 | $3.29848 | $1,649.24 |
| 1,000 | $3.14094 | $3,140.94 |
| 2,500 | $2.94427 | $7,360.68 |
| 5,000 | $2.80377 | $14,018.85 |

