


H3BBT-10112-V8 | |
|---|---|
DigiKey Part Number | H3BBT-10112-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10112-V8 |
Description | JUMPER-H1504TR/A3048V/H1504TR12" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.08300 | $50.83 |
| 30 | $4.61233 | $138.37 |
| 50 | $4.40880 | $220.44 |
| 100 | $4.14530 | $414.53 |
| 250 | $3.82144 | $955.36 |
| 500 | $3.59350 | $1,796.75 |
| 1,000 | $3.37933 | $3,379.33 |
| 2,500 | $3.11576 | $7,789.40 |
| 5,000 | $2.93021 | $14,651.05 |











