
H3BBT-10104-S2 | |
|---|---|
DigiKey Part Number | H3BBT-10104-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-S2 |
Description | DUAL END JUMPER 4" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.54400 | $45.44 |
| 30 | $4.20167 | $126.05 |
| 50 | $4.05160 | $202.58 |
| 100 | $3.85820 | $385.82 |
| 250 | $3.61648 | $904.12 |
| 500 | $3.44354 | $1,721.77 |
| 1,000 | $3.27915 | $3,279.15 |
| 2,500 | $3.07380 | $7,684.50 |
| 5,000 | $2.92709 | $14,635.45 |

