


H3BBT-10104-Y8 | |
---|---|
DigiKey Part Number | H3BBT-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-Y8 |
Description | JUMPER-H1504TR/A3048Y/H1504TR 4" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.45000 | $44.50 |
30 | $4.03700 | $121.11 |
50 | $3.85760 | $192.88 |
100 | $3.62760 | $362.76 |
250 | $3.34452 | $836.13 |
500 | $3.14498 | $1,572.49 |
1,000 | $2.95744 | $2,957.44 |
2,500 | $2.72674 | $6,816.85 |
5,000 | $2.56434 | $12,821.70 |









